TE Connectivity 34-Way IDC Connector Female for Cable, 2 Row

Subtotal (1 tube of 600 units)*

£841.20

(exc. VAT)

£1,009.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tube*
600 +£1.402£841.20

*price indicative

RS Stock No.:
164-1527
Mfr. Part No.:
1658621-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

34

Product Type

IDC Connector

Number of Rows

2

Current

1A

Pitch

2.54mm

Connector Gender

Female

Shrouded/Unshrouded

Shrouded

Voltage

250V

Mount Type

Cable

Orientation

Right Angle

Contact Plating

Gold over Nickel

Termination Type

IDC

Series

AMP-LATCH Novo

Minimum Operating Temperature

-65°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Housing Material

Thermoplastic

Contact Material

Phosphor Bronze

TE Connectivity Novo Series IDC Ribbon Cable Connectors


TE’s Novo series IDC ribbon cable connectors are designed to work hand in hand with compatible flat ribbon cables to create a cable assembly. With military and centre polarization, the Novo series is to be used with wire to board IDC ribbon cable connectors with centre and military polarized centres and a 2.54 x 2.54 mating grid for 1.27mm pitch ribbon cable. These AMP-LATCH Novo IDC ribbon cable connectors are MADE from UL 94V-0 thermoplastic with two rows of IDC duplex plated tuning fork style contacts accepting a wire size of 28-26 AWG. A cover is supplied with these AMP-LATCH Novo housing assemblies and optional strain reliefs are available.

IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).

Features

• Connector System- Wire to Board

• Tuning fork contact offers a military approved design, at an economical cost

• Choice of duplex gold plating on contact mating area

• Selected 10 thru 64-position configurations available

• Contact design provides uniform latching of contacts and housing with connector cover

Standards

DIN 41651, DIN EN 60352-3//4

Related links