TE Connectivity 20-Way IDC Connector Male for Cable, 2 Row
- RS Stock No.:
- 161-5241
- Mfr. Part No.:
- 1-111504-7
- Brand:
- TE Connectivity
Subtotal (1 tray of 40 units)*
£409.20
(exc. VAT)
£491.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 40 + | £10.23 | £409.20 |
*price indicative
- RS Stock No.:
- 161-5241
- Mfr. Part No.:
- 1-111504-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IDC Connector | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Connector Gender | Male | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Cable | |
| Voltage | 250V ac | |
| Orientation | Straight | |
| Contact Plating | Gold over Nickel | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -65°C | |
| Series | AMP-LATCH | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Housing Material | Thermoplastic | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IDC Connector | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Connector Gender Male | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Cable | ||
Voltage 250V ac | ||
Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Termination Type IDC | ||
Minimum Operating Temperature -65°C | ||
Series AMP-LATCH | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Housing Material Thermoplastic | ||
Contact Material Phosphor Bronze | ||
TE Connectivity AMP-Latch 2.54mm Universal I/O IDC Ribbon Cable Pin Connectors
AMP-Latch 2.54mm universal I/O pin IDC ribbon cable connectors MADE from flame retardent UL 94V-0 rated black thermoplastic
Part numbers x-111446-x are without mounting ears and latches
Part numbers x-111504-x are without mounting ears with long latches
Part numbers x-111506-x have slotted mounting ears and long latches
Part numbers x-5111448-x have slotted mounting ears and no latches
These AMP-Latch 2.54mm universal IDC plug pin connectors mate with Novo receptacles and female socket connectors.
Related links
- TE Connectivity 20-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 20-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 20-Way IDC Connector Male for Through Hole, 2 Row
- TE Connectivity 20-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 10-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 20-Way IDC Connector Male for Cable, 1 Row
- TE Connectivity 20-Way IDC Connector for PCB, PCB
- TE Connectivity 20-Way Connector Male for Board, 2 Row
