TE Connectivity 8-Way IDC Connector for Cable, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
508-874
Distrelec Article No.:
304-52-891
Mfr. Part No.:
3-640620-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Product Type

IDC Connector

Number of Rows

1

Current

5A

Pitch

2.54mm

Voltage

250V

Mount Type

Cable

Contact Plating

Tin

Minimum Operating Temperature

-55°C

Termination Type

IDC

Series

MTA-100

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Housing Material

Nylon

COO (Country of Origin):
CN
The TE Connectivity Connector is designed to provide reliable and versatile connectivity for modern applications. With a standard rectangular configuration, this connector assembly ensures a robust connection while accommodating a wide range of wire types. It features insulation displacement technology, facilitating efficient wire-to-board integration, which enhances installation speed and reliability. The connector's nylon housing is not only durable but also provides essential protection against environmental factors. The unique locking ramp design promotes secure mating retention, while the compact size enables efficient use of space in various configurations. As part of the MTA 100 series, this connector is specifically crafted for ease of integration in both industrial and commercial environments, meeting the demands of contemporary electronic projects.

Offers excellent mating retention through an innovative locking mechanism

Features a space-saving design ideal for compact electronic assemblies

Utilises insulation displacement termination for simplified wire connections

Constructed from high-quality nylon for enhanced durability and longevity

Compatible with stranded wire for versatile application in different projects

Ensures reliable performance within an operating temperature range of -55 to 105 °C

Certified for CSA and UL standards, establishing trust in safety and quality

Available in bulk packaging, catering to larger projects and industrial needs

Low halogen content making it suitable for environmentally conscious applications

Related links