TE Connectivity 8-Way IDC Connector
- RS Stock No.:
- 472-475
- Distrelec Article No.:
- 304-54-059
- Mfr. Part No.:
- 3-647051-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 80 units)*
£238.04
(exc. VAT)
£285.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £238.04 | £2.976 |
*price indicative
- RS Stock No.:
- 472-475
- Distrelec Article No.:
- 304-54-059
- Mfr. Part No.:
- 3-647051-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IDC Connector | |
| Number of Contacts | 8 | |
| Pitch | 2.54mm | |
| Orientation | Right Angle | |
| Series | MTA-100 | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IDC Connector | ||
Number of Contacts 8 | ||
Pitch 2.54mm | ||
Orientation Right Angle | ||
Series MTA-100 | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- CN
The TE Connectivity High-performance PCB header designed to enhance connectivity solutions in demanding applications. This product features a right-angle design and is constructed from durable nylon, ensuring reliability in even the most challenging environments. Its 2.54 mm pitch facilitates seamless integration with a variety of boards, making it an ideal choice for engineers looking for dependable and versatile interconnection solutions. A part of a comprehensive series, this header is compliant with both EU RoHS and ELV regulations, signifying its adherence to rigorous environmental standards. Whether you're assembling consumer electronics or industrial machines, this product promises optimal functionality and robustness.
Designed for efficient PCB integration with a right-angle configuration
Constructed from nylon for enhanced durability and performance
Meets EU RoHS Directive 2011/65/EU standards for environmental compliance
Low halogen content ensures minimal environmental impact
Pin-in-Paste capable, facilitating advanced soldering techniques
Quality-assured for reliability in high-temperature scenarios
Compliant with the latest REACH regulations, ensuring safety and sustainability
Related links
- TE Connectivity 8-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 8-Way IDC Connector for Cable, 1 Row
- TE Connectivity 8-Way IDC Connector Male for Through Hole, 2 Row
- TE Connectivity 8-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 8-Way IDC Connector Female, 1 Row
- TE Connectivity 8-Way IDC Connector for Through Hole, 2 Row
- TE Connectivity 8-Way IDC Connector Male for Cable, 1 Row
- TE Connectivity 8-Way IDC Connector Female for Cable, 2 Row
