TE Connectivity 8-Way IDC Connector Female, 1 Row
- RS Stock No.:
- 480-889
- Distrelec Article No.:
- 304-54-180
- Mfr. Part No.:
- 5-1534798-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 480-889
- Distrelec Article No.:
- 304-54-180
- Mfr. Part No.:
- 5-1534798-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IDC Connector | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Connector Gender | Female | |
| Series | AMP DUOPLUG MARK II | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, VDE Certificate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IDC Connector | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Connector Gender Female | ||
Series AMP DUOPLUG MARK II | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, VDE Certificate | ||
- COO (Country of Origin):
- CZ
The TE Connectivity connector is designed for superior connectivity within a wide range of applications. Built with robust engineering, this connector ensures reliable performance, making it an ideal choice for both commercial and industrial settings. With its advanced design, the connector provides a secure interface that minimizes the risk of disconnection and enhances signal integrity. The connector meets stringent compliance standards, including EU RoHS and ELV directives, making it an environmentally responsible option. Whether you are looking to upgrade existing systems or integrate new components, this connector delivers exceptional durability and functionality that meets the demands of modern applications.
Engineered for efficient electrical connectivity
Compatible with various industry standards for seamless integration
Built to withstand harsh operating conditions, ensuring longevity
Designed to facilitate straightforward installation and maintenance
Provides a secure connection that enhances signal reliability
Meets comprehensive regulatory compliance for environmental safety
Offers versatility for use in multiple applications and environments
Related links
- TE Connectivity 9-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 80-Way IDC Connector Female, 2 Row
- TE Connectivity 8-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 8-Way IDC Connector Male for Through Hole, 2 Row
- TE Connectivity 8-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 8-Way IDC Connector for Cable, 1 Row
- TE Connectivity 8-Way IDC Connector Male for Cable, 1 Row
- TE Connectivity 8-Way IDC Connector for Through Hole, 2 Row
