TE Connectivity 10-Way IDC Connector Female for Through Hole, 1 Row
- RS Stock No.:
- 187-497
- Distrelec Article No.:
- 304-53-501
- Mfr. Part No.:
- 1-5164711-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£39.51
(exc. VAT)
£47.41
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 40 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £3.951 | £39.51 |
*price indicative
- RS Stock No.:
- 187-497
- Distrelec Article No.:
- 304-53-501
- Mfr. Part No.:
- 1-5164711-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Product Type | IDC Connector | |
| Number of Rows | 1 | |
| Current | 7A | |
| Pitch | 2.5mm | |
| Mount Type | Through Hole | |
| Voltage | 250.0, 300.0V ac | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Contact Plating | Tin over Nickel | |
| Minimum Operating Temperature | -40°C | |
| Series | Mini-Match | |
| Termination Type | IDC | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Housing Material | Polyethylene Terephthalate | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Product Type IDC Connector | ||
Number of Rows 1 | ||
Current 7A | ||
Pitch 2.5mm | ||
Mount Type Through Hole | ||
Voltage 250.0, 300.0V ac | ||
Shrouded/Unshrouded Unshrouded | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Contact Plating Tin over Nickel | ||
Minimum Operating Temperature -40°C | ||
Series Mini-Match | ||
Termination Type IDC | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Housing Material Polyethylene Terephthalate | ||
Contact Material Brass | ||
TE Connectivity 2.5mm Mini-Match 90° Board to Board Receptacles
2.5mm Mini-Match series 90° board to board receptacles featuring integrated overstress protection, high contact pressure.
2.5mm Board to Board - TE Connectivity Mini-Match Range
When mated represents one of the smallest two-piece printed circuit board connectors so far available for commercial electronic applications.,Applications include: Desk Top Computer equipment, Home Entertainment equipment, Remote Control Transmitters, and Measuring Devices.
Related links
- TE Connectivity 10-Way IDC Connector Female for Board, 1 Row
- TE Connectivity 10-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 10-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 10-Way IDC Connector Female for Cable 1 Row
- TE Connectivity 10-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 10-Way IDC Connector for Cable, 2 Row
- TE Connectivity 10-Way IDC Connector Female for Board
- TE Connectivity 10-Way IDC Connector for Board
