TE Connectivity Housing, 12 Way, Receptacle, Micro MATE-N-LOK, Cable Mount, 250 V dc
- RS Stock No.:
- 467-959
- Mfr. Part No.:
- 1-1445022-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 250 units)*
£172.07
(exc. VAT)
£206.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £172.07 | £0.688 |
*price indicative
- RS Stock No.:
- 467-959
- Mfr. Part No.:
- 1-1445022-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 12 | |
Gender | Receptacle | |
Series | Micro MATE-N-LOK | |
Type | Housing | |
Mounting Type | Cable Mount | |
Voltage Rating | 250 V dc | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Gender Receptacle | ||
Series Micro MATE-N-LOK | ||
Type Housing | ||
Mounting Type Cable Mount | ||
Voltage Rating 250 V dc | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing receptacle is part of the Micro MATE-N-LOK series, designed for wire-to-wire applications. Constructed with durable nylon material, it ensures robust performance while meeting stringent UL94V-0 flammability ratings. With 12 positions, this housing supports crimp termination methods for reliable connections in a compact profile. The inclusion of inline contact layout enhances its versatility, making it suitable for a wide range of electrical applications. Offering a temperature range of -40 to 105 °C, this connector is built to withstand harsh environments while maintaining optimal performance. Its low halogen content further ensures environmental compliance, ultimately providing peace of mind in various industrial and commercial settings.
Compact design suitable for space-constrained applications
Low halogen content minimizes environmental impact
Designed to withstand a wide operating temperature range
Compatible with an array of connectors and systems
Easy assembly with crimp termination method
Reliable performance in demanding electrical environments
Robust construction increases longevity and durability
Low halogen content minimizes environmental impact
Designed to withstand a wide operating temperature range
Compatible with an array of connectors and systems
Easy assembly with crimp termination method
Reliable performance in demanding electrical environments
Robust construction increases longevity and durability
Related links
- TE Connectivity 3mm Pitch 1 Row
- TE Connectivity 3mm Pitch 1 Row
- TE Connectivity Housing Plug Panel Mount, 250 V
- TE Connectivity 3mm Pitch 1 Row
- TE Connectivity Housing Female Panel Mount, 250 V ac
- TE Connectivity Housing Plug Panel Mount, 250 V ac
- TE Connectivity Housing Plug Cable Mount, 600 V ac
- TE Connectivity 3mm Pitch 1 Row