Molex Heavy Duty Power Connector Module, 16A, Male, 93601 Series, 6 Contacts
- RS Stock No.:
- 250-1933
- Mfr. Part No.:
- 936010215
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£6.52
(exc. VAT)
£7.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 63 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £6.52 |
10 - 24 | £6.32 |
25 - 49 | £6.20 |
50 + | £6.02 |
*price indicative
- RS Stock No.:
- 250-1933
- Mfr. Part No.:
- 936010215
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Current Rating | 16A | |
Gender | Male | |
Series | 93601 | |
Type | Screw Terminal Insert | |
Termination Method | Screw | |
For Use With | Electronic Machinery | |
Pole Format | 6P | |
Number of Rows | 2 | |
Voltage Rating | 500 V | |
Number of Contacts | 6 | |
Body Orientation | Straight | |
Contact Material | Copper Alloy | |
Series Number | 93601 | |
Contact Plating | Silver | |
Select all | ||
---|---|---|
Brand Molex | ||
Current Rating 16A | ||
Gender Male | ||
Series 93601 | ||
Type Screw Terminal Insert | ||
Termination Method Screw | ||
For Use With Electronic Machinery | ||
Pole Format 6P | ||
Number of Rows 2 | ||
Voltage Rating 500 V | ||
Number of Contacts 6 | ||
Body Orientation Straight | ||
Contact Material Copper Alloy | ||
Series Number 93601 | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- CN
Molex 93601 Series Heavy Duty Power Connector Module, 16A Current Rating, 500V Voltage Rating - 936010215
This heavy-duty power connector module is designed for industrial applications. It features a screw terminal insert with a male configuration, accommodating up to six poles. The connector operates effectively within a voltage range of up to 500V, making it suitable for various electronic machinery applications.
Features & Benefits
• Rated for a maximum current of 16A per contact
• Incorporates silver-plated contacts for optimal conductivity
• Strong copper alloy construction for durability
• Includes wire protection to enhance reliability
• Straight body orientation simplifies installation
• Incorporates silver-plated contacts for optimal conductivity
• Strong copper alloy construction for durability
• Includes wire protection to enhance reliability
• Straight body orientation simplifies installation
Applications
• Ideal for connecting electronic machinery in industrial settings
• Functions well in electrical and mechanical requiring robust connections
• Utilised in environments needing high voltage capabilities
• Compatible with size 6B hoods and housings for secure fittings
• Functions well in electrical and mechanical requiring robust connections
• Utilised in environments needing high voltage capabilities
• Compatible with size 6B hoods and housings for secure fittings
How many mating cycles is this connector designed to handle?
It is designed for a maximum durability of 700 mating cycles, ensuring extended use without significant wear.
What wire sizes are compatible with the connector?
It accommodates wire sizes ranging from 0.5mm² to 2.5mm², suitable for various application requirements.
What is the maximum operational temperature range for this connector?
The connector operates effectively within a temperature range of -40°C to +125°C, providing versatility in diverse environments.
What materials are used in the construction of the connector?
It features a polycarbonate insert, copper alloy contacts, and silver plating, enhancing both performance and durability.
Related links
- Molex Heavy Duty Power Connector Module Male 6 Contacts
- Molex Heavy Duty Power Connector Module Male 12 Contacts
- Molex Heavy Duty Power Connector Module Male 10 Contacts
- Molex Heavy Duty Power Connector Module Male 4 Contacts
- Molex Heavy Duty Power Connector Module Male 16 Contacts
- Molex Heavy Duty Power Connector Module Male 24 Contacts
- Molex Heavy Duty Power Connector Module Female 6 Contacts
- Molex Heavy Duty Power Connector Module Male 6 Contacts