Molex Heavy Duty Power Connector Module, 16A, Male, 93601 Series, 6 Contacts

Bulk discount available

Subtotal (1 bag of 100 units)*

£578.20

(exc. VAT)

£693.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 100£5.782£578.20
200 - 400£5.678£567.80
500 +£5.47£547.00

*price indicative

RS Stock No.:
250-1932
Mfr. Part No.:
936010215
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Current Rating

16A

Gender

Male

Series

93601

Type

Screw Terminal Insert

Termination Method

Screw

For Use With

Electronic Machinery

Pole Format

6P

Number of Rows

2

Voltage Rating

500 V

Number of Contacts

6

Contact Plating

Silver

Series Number

93601

Body Orientation

Straight

Contact Material

Copper Alloy

COO (Country of Origin):
CN

Molex 93601 Series Heavy Duty Power Connector Module, 16A Current Rating, 500V Voltage Rating - 936010215


This heavy-duty power connector module is designed for industrial applications. It features a screw terminal insert with a male configuration, accommodating up to six poles. The connector operates effectively within a voltage range of up to 500V, making it suitable for various electronic machinery applications.

Features & Benefits


• Rated for a maximum current of 16A per contact
• Incorporates silver-plated contacts for optimal conductivity
• Strong copper alloy construction for durability
• Includes wire protection to enhance reliability
• Straight body orientation simplifies installation

Applications


• Ideal for connecting electronic machinery in industrial settings
• Functions well in electrical and mechanical requiring robust connections
• Utilised in environments needing high voltage capabilities
• Compatible with size 6B hoods and housings for secure fittings

How many mating cycles is this connector designed to handle?


It is designed for a maximum durability of 700 mating cycles, ensuring extended use without significant wear.

What wire sizes are compatible with the connector?


It accommodates wire sizes ranging from 0.5mm² to 2.5mm², suitable for various application requirements.

What is the maximum operational temperature range for this connector?


The connector operates effectively within a temperature range of -40°C to +125°C, providing versatility in diverse environments.

What materials are used in the construction of the connector?


It features a polycarbonate insert, copper alloy contacts, and silver plating, enhancing both performance and durability.

Related links