Subtotal (1 pack of 50 units)*
£76.25
(exc. VAT)
£91.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £1.525 | £76.25 |
*price indicative
- RS Stock No.:
- 213-0057
- Mfr. Part No.:
- 1586280
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Coding Profile | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Coding Profile | ||
- COO (Country of Origin):
- DE
The Phoenix Contact coding profile for HC-HS 2-D7-E...S. It is made up of PA material and red in color.
Ambient temperature -40 °C to 125 °C
Related links
- Phoenix Contact Coding Profile
- Phoenix Contact Coding Profile 4 Way, For Use With Coding Ribs Of The Connector
- Phoenix Contact Coding Profile 1 Way, For Use With Coding Plug
- Phoenix Contact Coding Profile For Use With Pushing Into The QUICKON Dome And Connector
- Phoenix Contact Coding Profile For Use With Connector, QUICKON Dome
- Phoenix Contact Coding Profile For Use With Connector, QUICKON Dome
- Phoenix Contact Coding Profile For Use With Connector, QUICKON Dome
- Phoenix Contact Coding Profile, For Use With Coding Keyways