Vishay Thermal Jumper Chip, Filters, Pin and Laser Diodes, Power Supplies and Converters, RF Amplifiers, Switch Mode
- RS Stock No.:
- 230-1356
- Mfr. Part No.:
- THJP1225AST1
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£8.30
(exc. VAT)
£9.95
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 20 | £1.66 | £8.30 |
| 25 - 45 | £1.548 | £7.74 |
| 50 - 120 | £1.508 | £7.54 |
| 125 - 245 | £1.468 | £7.34 |
| 250 + | £1.432 | £7.16 |
*price indicative
- RS Stock No.:
- 230-1356
- Mfr. Part No.:
- THJP1225AST1
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thermal Jumper Chip | |
| For Use With | Filters, Pin and Laser Diodes, Power Supplies and Converters, RF Amplifiers, Switch Mode Power Supplies, Synthesizers | |
| Length | 3.2mm | |
| Width | 6.4mm | |
| Height | 0.8mm | |
| Fastening | Surface Mount | |
| Thermal Resistance | 4°C/W | |
| Compatible Package Type | SMT 1225 | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Application | Thermal, High Frequency | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thermal Jumper Chip | ||
For Use With Filters, Pin and Laser Diodes, Power Supplies and Converters, RF Amplifiers, Switch Mode Power Supplies, Synthesizers | ||
Length 3.2mm | ||
Width 6.4mm | ||
Height 0.8mm | ||
Fastening Surface Mount | ||
Thermal Resistance 4°C/W | ||
Compatible Package Type SMT 1225 | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Application Thermal, High Frequency | ||
- COO (Country of Origin):
- US
The Vishay THJP surface mount chips are designed to provide an electrically isolated thermal conductive pathway to a ground plane or heat sink while maintaining the electrical isolation of the device. The devices are constructed with aluminium nitride substrates in both SnPb and Pb-free wraparound termination styles. The low capacitance of the device makes them an excellent choice for high frequency and thermal ladder applications. Custom sizes available.
Electrically isolated thermal conductor
High thermal conductivity AlN substrate (170 W/mK)
Electrically isolated terminations (> 999 MΩ)
Low capacitance
Available with SnPb or lead (Pb)-free wrap terminations
Related links
- Vishay Thermal Jumper Chip Pin and Laser Diodes RF Amplifiers, Switch Mode
- Vishay Thermal Jumper Chip RF Amplifiers Power Supplies and Converters, Switch Mode Power
- Vishay Thermal Jumper Chip Pin and Laser Diodes Filters
- Vishay Thermal Jumper Chip RF Amplifiers Power Supplies and Converters,
- Vishay Thermal Jumper Chip Filters Power Supplies and Converters, Switch Mode Power
- Vishay Thermal Jumper Chip Power Supplies and Converters Filters, Pin and
- RF Amplifiers ICs
- RF Amplifiers
