Vishay Thermal Jumper Chip, Filters, Pin and Laser Diodes, Power Supplies and Converters, RF Amplifiers, Switch Mode
- RS Stock No.:
- 230-1354
- Mfr. Part No.:
- THJP1225AST1
- Brand:
- Vishay
Subtotal (1 reel of 1000 units)*
£1,071.00
(exc. VAT)
£1,285.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £1.071 | £1,071.00 |
*price indicative
- RS Stock No.:
- 230-1354
- Mfr. Part No.:
- THJP1225AST1
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| For Use With | Filters, Pin and Laser Diodes, Power Supplies and Converters, RF Amplifiers, Switch Mode Power Supplies, Synthesizers | |
| Product Type | Thermal Jumper Chip | |
| Length | 3.2mm | |
| Width | 6.4mm | |
| Height | 0.8mm | |
| Fastening | Surface Mount | |
| Thermal Resistance | 4°C/W | |
| Compatible Package Type | SMT 1225 | |
| Standards/Approvals | RoHS | |
| Application | Thermal, High Frequency | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
For Use With Filters, Pin and Laser Diodes, Power Supplies and Converters, RF Amplifiers, Switch Mode Power Supplies, Synthesizers | ||
Product Type Thermal Jumper Chip | ||
Length 3.2mm | ||
Width 6.4mm | ||
Height 0.8mm | ||
Fastening Surface Mount | ||
Thermal Resistance 4°C/W | ||
Compatible Package Type SMT 1225 | ||
Standards/Approvals RoHS | ||
Application Thermal, High Frequency | ||
Material Aluminium | ||
- COO (Country of Origin):
- US
The Vishay THJP surface mount chips are designed to provide an electrically isolated thermal conductive pathway to a ground plane or heat sink while maintaining the electrical isolation of the device. The devices are constructed with aluminium nitride substrates in both SnPb and Pb-free wraparound termination styles. The low capacitance of the device makes them an excellent choice for high frequency and thermal ladder applications. Custom sizes available.
Electrically isolated thermal conductor
High thermal conductivity AlN substrate (170 W/mK)
Electrically isolated terminations (> 999 MΩ)
Low capacitance
Available with SnPb or lead (Pb)-free wrap terminations
Related links
- Vishay Thermal Jumper Chip Pin and Laser Diodes RF Amplifiers, Switch Mode
- Vishay Thermal Jumper Chip Pin and Laser Diodes Filters
- Vishay Thermal Jumper Chip RF Amplifiers Power Supplies and Converters,
- Vishay Thermal Jumper Chip Filters Power Supplies and Converters, Switch Mode Power
- Vishay Thermal Jumper Chip Power Supplies and Converters Filters, Pin and
- RF Amplifiers ICs
- RF Amplifiers
- Infineon RF Amplifiers ICs
