TE Connectivity Heat Shrink Tubing, Black 2.4mm Sleeve Dia. x 152m Length 2:1 Ratio, RNF-100 Series
- RS Stock No.:
- 894-7929
- Mfr. Part No.:
- RNF-100-3/32-BK-SP
- Brand:
- TE Connectivity
Subtotal (1 reel of 152 units)*
£295.70
(exc. VAT)
£354.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 + | £295.70 | £1.945 |
*price indicative
- RS Stock No.:
- 894-7929
- Mfr. Part No.:
- RNF-100-3/32-BK-SP
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Sleeve Diameter | 2.4mm | |
Colour | Black | |
Shrunk Diameter | 1.2mm | |
Sleeve Type | Heat Shrink | |
Adhesive Lined | No | |
Shrink Ratio | 2:1 | |
Sleeve Length | 152m | |
Material | Polyolefin | |
Operating Temperature Range | -55 → +135 °C | |
Flame Retardant | No | |
Halogen Free | No | |
Standards Met | AMS-DTL-23053/5, CSA, E35586, LR31929, MIL-DTL-23053/5, MIL-I-23053/5, RoHS Complaint, UL Recognisation, VDE 0341 Pt 9005 | |
Series | RNF-100 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 2.4mm | ||
Colour Black | ||
Shrunk Diameter 1.2mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 152m | ||
Material Polyolefin | ||
Operating Temperature Range -55 → +135 °C | ||
Flame Retardant No | ||
Halogen Free No | ||
Standards Met AMS-DTL-23053/5, CSA, E35586, LR31929, MIL-DTL-23053/5, MIL-I-23053/5, RoHS Complaint, UL Recognisation, VDE 0341 Pt 9005 | ||
Series RNF-100 | ||
- COO (Country of Origin):
- US
RNF100 Heat-shrink Tubing 2:1 (Spools)
Flame retardant heat-shrink tubing that provides insulation and strain relief to wire terminations and connections. Used extensively in military applications, for lightweight harness jackets, insulation, colour coding, identification, protection against fluids and to provide mechanical strength.
Features and benefits
• Excellent all round performance
• Shrink ratio 2:1
• Available in a wide range of sizes and colours
• Flame retardant
• Flexible
Standards
VG 95343 Part 5 type A & B, VDE 0341/pt 9005, Def Stan 59-97 Type 2b, Meets AMS-DTL-23053/5 Class 1 (colours), Class 2 (Clear), BS 3G-198 part 3 11B.
Approvals
UL file E35586, CSA - LR31929.
Related links
- TE Connectivity Heat Shrink Tubing RNF-100 Series
- TE Connectivity Heat Shrink Tubing RNF-100 Series
- TE Connectivity Heat Shrink Tubing RNF-100 Series
- TE Connectivity Heat Shrink Tubing RNF-100 Series
- TE Connectivity Heat Shrink Tubing RNF-100 Series
- TE Connectivity Heat Shrink Tubing RNF-100 Series
- TE Connectivity Heat Shrink Tubing RNF-100 Series
- TE Connectivity Heat Shrink Tubing RNF-100 Series