TE Connectivity Active Y Shape Cable Transition, Modified Polyolefin, 26.9mm
- RS Stock No.:
- 510-085
- Mfr. Part No.:
- 372681-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 4 units)*
£154.77
(exc. VAT)
£185.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £154.77 | £38.693 |
*price indicative
- RS Stock No.:
- 510-085
- Mfr. Part No.:
- 372681-000
- Brand:
- TE Connectivity
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
---|---|---|
Brand | TE Connectivity | |
Type | Active Y Shape Cable Transition | |
Inside Diameter Primary | 26.9mm | |
Inside Diameter Secondary | 13.2mm | |
Material | Modified Polyolefin | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Active Y Shape Cable Transition | ||
Inside Diameter Primary 26.9mm | ||
Inside Diameter Secondary 13.2mm | ||
Material Modified Polyolefin | ||
- COO (Country of Origin):
- MX
The TE Connectivity Y Shape Cable Transition is designed to enhance connectivity in demanding applications. Featuring three branches, the product is tailored for versatility, making it an ideal choice for various configurations. Its robust construction is composed of polyolefin flexible modified material, ensuring durability under harsh conditions. With an operating temperature range from -55 to 135 °C, it functions efficiently in extreme environments. The moulded part shape optimally distributes strain while protecting wires, providing a reliable solution for wire management in aerospace, automotive, and industrial sectors. This innovative product meets rigorous compliance standards, making it a trusted option for professionals seeking quality and performance.
Optimised for three branches to efficiently manage multiple cables
Constructed from high-quality polyolefin for enhanced flexibility and strength
Designed to withstand a wide temperature range for diverse operational needs
Adhesive precoat ensures reliable adhesion in challenging environments
Resistant to occasional fluid exposure, enhancing its applicability across various industries
Compliant with EU RoHS and ELV directives for environmentally conscious use
Compatible with other parts for seamless integration into existing systems
Constructed from high-quality polyolefin for enhanced flexibility and strength
Designed to withstand a wide temperature range for diverse operational needs
Adhesive precoat ensures reliable adhesion in challenging environments
Resistant to occasional fluid exposure, enhancing its applicability across various industries
Compliant with EU RoHS and ELV directives for environmentally conscious use
Compatible with other parts for seamless integration into existing systems
Related links
- TE Connectivity Y Shape Cable Transition 18.3 → 35.6mm
- TE Connectivity Y Shape Cable Transistion 25.9 – 55.6mm
- TE Connectivity Right Angle Heat Shrink Boot, Modified Polyolefin
- TE Connectivity Straight Black 60mm
- TE Connectivity Straight Black 30mm
- TE Connectivity Straight 31mm
- TE Connectivity Straight 43mm
- TE Connectivity Straight 60mm