Molex 213523-0001 Whip Directional GSM & GPRS Antenna with SMA Connector, 5G
- RS Stock No.:
- 203-5357
- Mfr. Part No.:
- 213523-0001
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-5357
- Mfr. Part No.:
- 213523-0001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
RF Protocols | 5G | |
Antenna Physical Form | Whip | |
Frequency Range | 698, 960, 1710, 2690 MHz | |
Antenna Mounting Type | Through Hole/Bolted | |
Connector Type | SMA | |
Gain | 1.6dBi | |
Antenna Directivity | Directional | |
Select all | ||
---|---|---|
Brand Molex | ||
RF Protocols 5G | ||
Antenna Physical Form Whip | ||
Frequency Range 698, 960, 1710, 2690 MHz | ||
Antenna Mounting Type Through Hole/Bolted | ||
Connector Type SMA | ||
Gain 1.6dBi | ||
Antenna Directivity Directional | ||
- COO (Country of Origin):
- CN
The Molex LTE Antenna is designed for 2G/3G/4G/5G modules and devices, offer superior coverage and reliability with high efficiency and peak gain, making them ideal for various wireless and networking applications.
SMA Male
It is avaliable in black colour
698MHz-2.7GHz Frequency
It is avaliable in black colour
698MHz-2.7GHz Frequency
Related links
- Molex 213523-0001 Whip Directional GSM & GPRS Antenna with SMA Connector, 5G
- Molex 213523-1011 Whip Directional GSM & GPRS Antenna with SMA RP Connector, 5G
- Molex 213523-0011 Whip Directional GSM & GPRS Antenna with SMA RP Connector, 5G
- Molex 214429-1011 Whip Directional GSM & GPRS Antenna with SMA RP Connector, 5G
- Molex 214429-0011 Whip Directional GSM & GPRS Antenna with SMA RP Connector, 5G
- Molex 214429-1001 Whip Directional GSM & GPRS Antenna with SMA Connector, 5G
- Upgrade Solutions USL-1006110 Directional GSM & GPRS Antenna with SMA Male Connector 3G (UTMS), 4G (LTE)
- LPRS LPRS-ANT-5G-SMA Whip Omnidirectional GSM & GPRS Antenna with SMA Connector, 5G