Molex 213523-1011 Whip Directional GSM & GPRS Antenna with SMA RP Connector, 5G
- RS Stock No.:
- 203-5364
- Mfr. Part No.:
- 213523-1011
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 2 units)*
£13.58
(exc. VAT)
£16.30
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 4 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £6.79 | £13.58 |
| 10 - 18 | £6.38 | £12.76 |
| 20 - 38 | £6.17 | £12.34 |
| 40 + | £5.98 | £11.96 |
*price indicative
- RS Stock No.:
- 203-5364
- Mfr. Part No.:
- 213523-1011
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| RF Protocols | 5G | |
| Antenna Physical Form | Whip | |
| Frequency Range | 698, 960, 1710, 2690 MHz | |
| Connector Type | SMA RP | |
| Antenna Mounting Type | Through Hole/Bolted | |
| Gain | 1.6dBi | |
| Antenna Directivity | Directional | |
| Select all | ||
|---|---|---|
Brand Molex | ||
RF Protocols 5G | ||
Antenna Physical Form Whip | ||
Frequency Range 698, 960, 1710, 2690 MHz | ||
Connector Type SMA RP | ||
Antenna Mounting Type Through Hole/Bolted | ||
Gain 1.6dBi | ||
Antenna Directivity Directional | ||
- COO (Country of Origin):
- CN
The Molex LTE Antenna is designed for 2G/3G/4G/5G modules and devices, offer superior coverage and reliability with high efficiency and peak gain, making them ideal for various wireless and networking applications.
SMA Male
It is avaliable in black colour
698MHz-2.7GHz Frequency
It is avaliable in black colour
698MHz-2.7GHz Frequency
Related links
- Molex 213523-1011 Whip Directional GSM & GPRS Antenna with SMA RP Connector, 5G
- Molex 213523-0011 Whip Directional GSM & GPRS Antenna with SMA RP Connector, 5G
- Molex 214429-1011 Whip Directional GSM & GPRS Antenna with SMA RP Connector, 5G
- Molex 214429-0011 Whip Directional GSM & GPRS Antenna with SMA RP Connector, 5G
- Molex 213523-0001 Whip Directional GSM & GPRS Antenna with SMA Connector, 5G
- Molex 214429-1001 Whip Directional GSM & GPRS Antenna with SMA Connector, 5G
- Molex 213523-1011 Rod Omnidirectional GSM & GPRS Antenna with SMA Connector, LTE
- TE Connectivity L001044-03 Whip Multiband Antenna with SMA 5G Wi-Fi
