Molex 213523-0011 Whip Directional GSM & GPRS Antenna with SMA RP Connector, 5G

Bulk discount available

Subtotal (1 pack of 2 units)*

£9.18

(exc. VAT)

£11.02

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 36 unit(s), ready to ship
Units
Per unit
Per Pack*
2 - 8£4.59£9.18
10 - 18£4.30£8.60
20 - 38£4.17£8.34
40 +£4.045£8.09

*price indicative

RS Stock No.:
203-5362
Mfr. Part No.:
213523-0011
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

RF Protocols

5G

Frequency Range

698, 960, 1710, 2690 MHz

Antenna Physical Form

Whip

Connector Type

SMA RP

Antenna Mounting Type

Through Hole/Bolted

Gain

1.6dBi

Antenna Directivity

Directional

COO (Country of Origin):
CN
The Molex LTE Antenna is designed for 2G/3G/4G/5G modules and devices, offer superior coverage and reliability with high efficiency and peak gain, making them ideal for various wireless and networking applications.

SMA Male
It is avaliable in black colour
698MHz-2.7GHz Frequency

Related links