Upgrade Solutions USL-1006110 Directional GSM & GPRS Antenna with SMA Male Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Discontinued
RS Stock No.:
288-2082
Mfr. Part No.:
USL-1006110
Brand:
Upgrade Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Upgrade Solutions

Internal/External

External

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Frequency Range

1.5 → 3 GHz

Connector Type

SMA Male

Antenna Mounting Type

Wall/Pole

Gain

1.1dBi

Antenna Directivity

Directional

Connector Gender

Male

Lead Length

1.1m

COO (Country of Origin):
TW
The Outdoor Cellular Antenna, your go-to solution for enhancing cellular signal strength in outdoor environments. With compatibility across 2G, 3G, and 4G networks, this antenna ensures reliable connectivity wherever you need it most.

Frequency band range 1.5 to 3 GHz
Network/Technology 4G LTE GSM UMTS

Related links