Molex 146235-0001 Square Omnidirectional GPS Antenna with SMT Connector, GPS

Bulk discount available

Subtotal (1 pack of 10 units)*

£8.80

(exc. VAT)

£10.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.88£8.80
50 - 90£0.862£8.62
100 - 240£0.676£6.76
250 - 490£0.663£6.63
500 +£0.597£5.97

*price indicative

Packaging Options:
RS Stock No.:
218-2091
Mfr. Part No.:
146235-0001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Internal/External

Internal

Antenna Physical Form

Square

Connector Type

SMT

Includes Lead

No

Antenna Directivity

Omnidirectional

RF Protocols

GPS

Gain

1.1dBi

COO (Country of Origin):
CN
The Molex 146235 series is a broadband GPS SMD antenna and it is designed to cover the various frequency bands from 1556MHz to 1607GHz. Its frequency covers BEIDOU, GPS and GLONASS. It is small size and suitable for limited space environment.

Elliptic polarization
Net weight 0.058/g

Related links