Molex 212203-0001 GPS Antenna
- RS Stock No.:
- 189-6009
- Distrelec Article No.:
- 301-62-597
- Mfr. Part No.:
- 212203-0001
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£5.96
(exc. VAT)
£7.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £5.96 |
10 - 24 | £5.27 |
25 + | £4.89 |
*price indicative
- RS Stock No.:
- 189-6009
- Distrelec Article No.:
- 301-62-597
- Mfr. Part No.:
- 212203-0001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Lead Length | 2.6mm | |
Antenna Mounting Type | PCB | |
Series | 212203 | |
Select all | ||
---|---|---|
Brand Molex | ||
Lead Length 2.6mm | ||
Antenna Mounting Type PCB | ||
Series 212203 | ||
- COO (Country of Origin):
- CN
GPS L1/L5 25.00mm Stacked Patch Antenna.
Low-profile design- Affords space savings
Silver pin - Positions and fixes the antenna to the PCB (via soldering), provides electrical contact between the antenna and the board
Stacked-patch single feed - Eliminates the need for a separate base station
High-precision tracking - Allows decimeter-level to sub-meter-level accuracies for geospatial data
Ceramic patch antenna - Delivers high-gain, high-radiation efficiency performance for the most demanding GPS applications
Applications
Automotive
Navigation devices
Commercial Vehicles
High-speed rail
Industrial
Drones
Maritime port technology systems
Surveying and mapping systems
Emergency response systems
Silver pin - Positions and fixes the antenna to the PCB (via soldering), provides electrical contact between the antenna and the board
Stacked-patch single feed - Eliminates the need for a separate base station
High-precision tracking - Allows decimeter-level to sub-meter-level accuracies for geospatial data
Ceramic patch antenna - Delivers high-gain, high-radiation efficiency performance for the most demanding GPS applications
Applications
Automotive
Navigation devices
Commercial Vehicles
High-speed rail
Industrial
Drones
Maritime port technology systems
Surveying and mapping systems
Emergency response systems
Related links
- Molex 212203-0001 GPS Antenna
- Molex 213602-0001 Omnidirectional GPS Antenna
- Siemens 6GT26985AB00 GPS Antenna
- Abracon APAE1575R2520ABDD7-T Square GPS Antenna
- Abracon AECW0401G4ZS-3000S Dome GPS Antenna
- Molex 204286-0001 Square Omnidirectional GPS Antenna, GPS
- Abracon APAE1575R2540BBDB1-T Square GPS Antenna
- Abracon APAES1575R1040J34-T Plate GPS Antenna