Molex, 502598 0.3 mm Pitch 23 Way Right Angle Male FPC Connector, Solder
- RS Stock No.:
- 151-2701
- Mfr. Part No.:
- 5025982393
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£1.17
(exc. VAT)
£1.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | £1.17 |
| 25 - 49 | £1.10 |
| 50 - 99 | £1.04 |
| 100 - 199 | £0.99 |
| 200 + | £0.93 |
*price indicative
- RS Stock No.:
- 151-2701
- Mfr. Part No.:
- 5025982393
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 23 | |
| Contact Material | Copper Alloy Phosphor Bronze | |
| Pitch | 0.3mm | |
| Current | 200mA | |
| Mount Type | Surface | |
| Connector Gender | Male | |
| Termination Type | Solder | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Minimum Operating Temperature | -40°C | |
| Series | 502598 | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Gold, Tin | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 23 | ||
Contact Material Copper Alloy Phosphor Bronze | ||
Pitch 0.3mm | ||
Current 200mA | ||
Mount Type Surface | ||
Connector Gender Male | ||
Termination Type Solder | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Minimum Operating Temperature -40°C | ||
Series 502598 | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Gold, Tin | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- DE
0.30mm Pitch Easy-On BackFlip Type FPC Connector, Right Angle, Surface Mount, Dual Contact Style, 1.15mm Mated Height, 23 Circuits
Related links
- Molex Solder
- Molex Solder
- Molex Surface Mount
- Molex, 502598-4193 0.3 mm Pitch 41 Way Right Angle FPC Connector
- Molex, 502598-1793 0.3 mm Pitch 17 Way Right Angle FPC Connector
- Molex, 503566-2302 0.3 mm Pitch 23 Way Right Angle FPC Connector
- TE Connectivity Surface Mount
- Molex, 502598-5193 0.3 mm Pitch 51 Way Right Angle FPC Connector
