Molex, 505110-2491 0.5 mm Pitch 24 Way Right Angle FPC Connector, Bottom
- RS Stock No.:
- 520-733
- Distrelec Article No.:
- 304-56-553
- Mfr. Part No.:
- 505110-2491
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
£2,188.64
(exc. VAT)
£2,626.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £2,188.64 | £0.73 |
*price indicative
- RS Stock No.:
- 520-733
- Distrelec Article No.:
- 304-56-553
- Mfr. Part No.:
- 505110-2491
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 24 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 0.5mm | |
| Current | 0.5A | |
| Mount Type | Surface | |
| Termination Type | Bottom | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Series | 505110-2491 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IPC 1752A Class D, IPC 1752A Class C, IEC-62474, IEC 61249-2-21, EU RoHS | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 24 | ||
Contact Material Phosphor Bronze | ||
Pitch 0.5mm | ||
Current 0.5A | ||
Mount Type Surface | ||
Termination Type Bottom | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Series 505110-2491 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IPC 1752A Class D, IPC 1752A Class C, IEC-62474, IEC 61249-2-21, EU RoHS | ||
Contact Plating Gold over Nickel | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- JP
The Molex FFC/FPC Connector is engineered to Streamline connectivity in Compact electronics. Its right-angle design facilitates optimal space utilisation while ensuring reliable performance across diverse applications. With a 0.50mm pitch and 24 circuits, this connector excels in delivering both a sturdy mechanical connection and superior electrical conductivity. Employing high-quality materials such as liquid crystal polymer and phosphor bronze, the connector withstands challenging environments with a robust operating temperature range from -40° to +105°C. The black actuator not only enhances usability but also contributes to the connector's aesthetic integrity. This innovative component stands out for its effective mating cycles and compliance with industry standards, making it a prime choice for modern electronic designs.
Designed for easy front flip actuation for seamless user interaction
Compact, right-angle form factor enhances PCB space efficiency
Supports a maximum current of 0.5A, tailored for a variety of electronic devices
Utilises low-halogen materials, promoting environmental sustainability
Offers reliable mating durability, ensuring consistent connections over time
Accommodates FFC/FPC wire types, reflecting versatility in connectivity solutions
Embossed tape on reel packaging simplifies handling and integration
Polarised to facilitate correct alignment during installation
