TE Connectivity, 1-487576-2 1.27 mm Pitch 20 Way Vertical Female FPC Connector, Solder
- RS Stock No.:
- 475-229
- Distrelec Article No.:
- 304-55-009
- Mfr. Part No.:
- 1-487576-2
- Brand:
- TE Connectivity
Subtotal (1 tube of 48 units)*
£187.06
(exc. VAT)
£224.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £187.06 | £3.897 |
*price indicative
- RS Stock No.:
- 475-229
- Distrelec Article No.:
- 304-55-009
- Mfr. Part No.:
- 1-487576-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 20 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FFC Connector | |
| Current | 1A | |
| Pitch | 1.27mm | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Insertion Force | ZIF | |
| Orientation | Vertical | |
| Locking Mechanism | Yes | |
| Voltage | 150V | |
| Series | 1-487576-2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Number of Rows | 2 | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Tin Plated | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 20 | ||
Contact Material Phosphor Bronze | ||
Sub Type FFC Connector | ||
Current 1A | ||
Pitch 1.27mm | ||
Mount Type Board | ||
Connector Gender Female | ||
Termination Type Solder | ||
Insertion Force ZIF | ||
Orientation Vertical | ||
Locking Mechanism Yes | ||
Voltage 150V | ||
Series 1-487576-2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Number of Rows 2 | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Tin Plated | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector assembly is designed for wire-to-board applications, offering a robust solution for connecting PCBs with high reliability and efficiency. It features a 20-position configuration with a compact 1.27 mm centreline, making it ideal for space-constrained environments. The vertical socket design ensures easy access for cable entry and alignment, and the zero insertion force (ZIF) mechanism simplifies the mating process, allowing for smooth and stress-free connections. Built to withstand challenging conditions, this connector assembly supports an extensive operating temperature range, ensuring versatility across various applications. Additionally, the product is compliant with rigorous industry standards, providing peace of mind regarding quality and safety.
Designed for seamless wire-to-board connectivity
Excellent durability with high insulation resistance
Zero Insertion Force mechanism enhances user convenience
Vertical mounting orientation optimises cable management
Constructed from high-quality thermoplastic for strength
Ensures secure mating with built-in latch retention
Offers reliable performance under extreme temperature conditions
Low-profile design is suited for compact devices
Complies with EU RoHS and REACH directives for safety
