Panasonic PCB, 12V dc Coil Voltage, 6-Pole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
699-6174
Mfr. Part No.:
SFN4D-DC12V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

12V dc

Mount Type

PCB

Number of Poles

6

Coil Resistance

369.2Ω

Switching Current

8A

Coil Power

420mW

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Maximum Operating Temperature

92°C

Height

14.5mm

Depth

33mm

Length

53.3mm

Isolation Coil To Contact

5kVrms

Contact Material

Gold Plated

Series

SFN4D

COO (Country of Origin):
CZ

SFN Series


These low profile PCB mount safety relays have forcibly guided contacts and have extremely small power loss.

Maximum switching capacity 6A / 8A 250Vac

Maximum switching voltage 500Vac/dc

Nominal Coil power consumption 390mW

Low profile, 14.5mm high

Reinforced insulation

Polarized magnet system with snap action function

Small total power loss

Standards

EN50205; EN50178

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy