Panasonic PCB Force Guided Relay, 12V dc Coil Voltage, 4-Pole, 4 NO/4 NC
- RS Stock No.:
- 528-4039
- Distrelec Article No.:
- 137-11-107
- Mfr. Part No.:
- SF4D-DC12V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£44.74
(exc. VAT)
£53.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 88 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £44.74 |
| 5 - 9 | £43.45 |
| 10 + | £41.55 |
*price indicative
- RS Stock No.:
- 528-4039
- Distrelec Article No.:
- 137-11-107
- Mfr. Part No.:
- SF4D-DC12V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Force Guided Relay | |
| Mount Type | PCB | |
| Contact Configuration | 4 NO/4 NC | |
| Number of Poles | 4 | |
| Coil Resistance | 288Ω | |
| Coil Power | 500mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Terminal Type | Solder | |
| Depth | 33mm | |
| Height | 16.5mm | |
| Length | 53.3mm | |
| Contact Material | Gold Plated | |
| Series | SF4D | |
| Isolation Coil To Contact | 2.5kVrms | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Force Guided Relay | ||
Mount Type PCB | ||
Contact Configuration 4 NO/4 NC | ||
Number of Poles 4 | ||
Coil Resistance 288Ω | ||
Coil Power 500mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Terminal Type Solder | ||
Depth 33mm | ||
Height 16.5mm | ||
Length 53.3mm | ||
Contact Material Gold Plated | ||
Series SF4D | ||
Isolation Coil To Contact 2.5kVrms | ||
- COO (Country of Origin):
- CZ
SF4D Series
These polarized, monostable, PCB mount safety relays have forcibly guided contacts.
Polarised, monostable with guided contacts
Maximum switching voltage 400V
Minimum switching voltage - current: 10V - 10mA
Maximum switching frequency (without load) 10Hz
Related links
- Panasonic PCB Force Guided Relay 4-Pole, 4 NO/4 NC
- Panasonic PCB Force Guided Relay 2-Pole, DPDT
- Panasonic PCB Force Guided Relay 4-Pole, 4PDT
- Elesta PCB Force Guided Relay 4 NO/4 NC
- Panasonic PCB Force Guided Relay 4-Pole, 3PST
- Panasonic PCB Force Guided Relay 4-Pole, DPDT
- TE Connectivity PCB Force Guided Relay 6-Pole, 4 NO/2 NC
- Elesta PCB Force Guided Relay 4 NO/2 NC
