TE Connectivity PCB Force Guided Relay, 24V dc Coil Voltage, 6-Pole
- RS Stock No.:
- 164-9039
- Mfr. Part No.:
- SR6ZC024
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 2 units)*
£325.63
(exc. VAT)
£390.756
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 2 - 2 | £162.815 | £325.63 |
| 4 - 4 | £159.56 | £319.12 |
| 6 - 8 | £156.465 | £312.93 |
| 10 + | £153.21 | £306.42 |
*price indicative
- RS Stock No.:
- 164-9039
- Mfr. Part No.:
- SR6ZC024
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Force Guided Relay | |
| Mount Type | PCB | |
| Number of Poles | 6 | |
| Coil Resistance | 480Ω | |
| Coil Power | 1200mW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Solder | |
| Height | 58mm | |
| Length | 87mm | |
| Depth | 46mm | |
| Series | SR6 | |
| Contact Material | Silver Alloy | |
| Isolation Coil To Contact | 2kVrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Force Guided Relay | ||
Mount Type PCB | ||
Number of Poles 6 | ||
Coil Resistance 480Ω | ||
Coil Power 1200mW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Solder | ||
Height 58mm | ||
Length 87mm | ||
Depth 46mm | ||
Series SR6 | ||
Contact Material Silver Alloy | ||
Isolation Coil To Contact 2kVrms | ||
Safety Relay SR6 Z Series
8A 6 pole
24Vdc or 230Vac Coil
DIN rail mount
Contact material; AgSnO2
Mechanical life operations; 10 x 106
Ambient temperature range; -25 to +50°C
Forced guided contacts to EN50205
Related links
- TE Connectivity PCB Force Guided Relay 6-Pole
- TE Connectivity PCB Force Guided Relay 6-Pole, 6PDT
- Panasonic PCB Force Guided Relay 6-Pole
- Omron PCB Force Guided Relay 6-Pole
- Panasonic PCB Force Guided Relay 6-Pole, 4PST
- Panasonic PCB Force Guided Relay 6-Pole, 3PDT
- Idec PCB Force Guided Relay 6-Pole, 5PDT
- Omron PCB Force Guided Relay 6-Pole, 3PDT
