Panasonic ECHU(X) PPS Film Capacitor, 16V dc, ±2%, 4.7nF, Surface Mount

Bulk discount available

Subtotal (1 reel of 3000 units)*

£360.00

(exc. VAT)

£420.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 23 December 2025
  • Plus 999,996,000 unit(s) shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 - 3000£0.12£360.00
6000 - 9000£0.114£342.00
12000 - 27000£0.11£330.00
30000 - 57000£0.107£321.00
60000 +£0.105£315.00

*price indicative

RS Stock No.:
920-3122
Mfr. Part No.:
ECHU1C472GX5
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

4.7nF

Voltage

16V dc

Mounting Type

Surface Mount

Tolerance

±2%

Series

ECHU(X)

Length

2mm

Depth

1.25mm

Height

0.9mm

Dimensions

2 x 1.25 x 0.9mm

Dielectric

PPS

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Package/Case

0805 (2012M)

Minimum Operating Temperature

-55°C

ECHU(X) Series PPS Film Chip Capacitors


Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85% RH, W.V. x 1.0 for 500 hours. They are suitable for reflow soldering.

Product Features:


• Reflow soldering only

• Compact design

• Lightweight design

• Low ESR

Applications


ECHU(X) film capacitors are recommended for time-constant applications, oscillation and resonance, filtering and audio circuits.


SMT 125°C

Related links