Panasonic ECHU(X) PPS Film Capacitor, 16V dc, ±2%, 15nF, Surface Mount

Discontinued
RS Stock No.:
920-3138
Mfr. Part No.:
ECHU1C153GX5
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

15nF

Voltage

16V dc

Mounting Type

Surface Mount

Tolerance

±2%

Series

ECHU(X)

Length

3.2mm

Depth

1.6mm

Height

0.9mm

Dimensions

3.2 x 1.6 x 0.9mm

Dielectric

PPS

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Priced to Clear

Yes

Package/Case

1206 (3216M)

Panasonic ECHU(X) Polyphenylene Film Capacitors


Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85 %RH, W.V. x 1.0 for 500 hours.

Reflow soldering only
Compact design
Lightweight
Low ESR

Applications


Panasonic ECHU(X) film capacitors are suitable for use in filtering and high accuracy circuits such as time constant circuits and oscillation/resonance circuits.


SMT 125°C

Related links