Panasonic ECHU(X) PPS Film Capacitor, 16V dc, ±2%, 6.8nF, Surface Mount
- RS Stock No.:
- 623-1985
- Mfr. Part No.:
- ECHU1C682GX5
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.18
(exc. VAT)
£2.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
- Plus 80 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £0.218 | £2.18 |
100 - 490 | £0.145 | £1.45 |
500 - 1490 | £0.137 | £1.37 |
1500 - 2990 | £0.124 | £1.24 |
3000 + | £0.081 | £0.81 |
*price indicative
- RS Stock No.:
- 623-1985
- Mfr. Part No.:
- ECHU1C682GX5
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 6.8nF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Tolerance | ±2% | |
Series | ECHU(X) | |
Suppression Class | X | |
Length | 2mm | |
Depth | 1.25mm | |
Height | 0.9mm | |
Dimensions | 2 x 1.25 x 0.9mm | |
Dielectric | PPS | |
Terminal Type | Surface Mount | |
Minimum Operating Temperature | -55°C | |
Package/Case | 0805 (2012M) | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 6.8nF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Tolerance ±2% | ||
Series ECHU(X) | ||
Suppression Class X | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.9mm | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Dielectric PPS | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Package/Case 0805 (2012M) | ||
Maximum Operating Temperature +125°C | ||
ECHU(X) Series PPS Film Chip Capacitors
Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85% RH, W.V. x 1.0 for 500 hours. They are suitable for reflow soldering.
Product Features:
Reflow soldering only
Compact design
Lightweight design
Low ESR
Applications
ECHU(X) film capacitors are recommended for time-constant applications, oscillation and resonance, filtering and audio circuits.
SMT 125°C
Related links
- Panasonic ECHU(X) Polyphenylene Sulphide Film Capacitor (PPS) ±2% Surface Mount
- Panasonic ECHU(X) PPS Film Capacitor ±2% Surface Mount
- Panasonic ECHU(X) Polyphenylene Sulphide Film Capacitor (PPS) ±2% Surface Mount
- Panasonic ECHU(X) PPS Film Capacitor ±2% Surface Mount
- Panasonic ECHU(X) PPS Film Capacitor ±2% Surface Mount
- Panasonic ECHU(X) PPS Film Capacitor ±2% Surface Mount
- Panasonic ECHU(X) PPS Film Capacitor ±2% Surface Mount
- Panasonic ECHU(X) PPS Film Capacitor ±2% Surface Mount