Panasonic ECHU(X) PPS Film Capacitor, 16V dc, ±2%, 100nF, Surface Mount

Bulk discount available

Subtotal (1 pack of 10 units)*

£4.15

(exc. VAT)

£4.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
  • Plus 190 unit(s) ready to ship from another location
  • Plus 13,320 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.415£4.15
50 - 90£0.398£3.98
100 - 240£0.37£3.70
250 - 490£0.357£3.57
500 +£0.337£3.37

*price indicative

Packaging Options:
RS Stock No.:
414-7125
Mfr. Part No.:
ECHU1C104GX5
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100nF

Voltage

16V dc

Mounting Type

Surface Mount

Tolerance

±2%

Series

ECHU(X)

Suppression Class

X

Length

3.2mm

Depth

2.5mm

Height

2.1mm

Dimensions

3.2 x 2.5 x 2.1mm

Dielectric

PPS

Terminal Type

Surface Mount

Package/Case

1210 (3225M)

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

ECHU(X) Series PPS Film Chip Capacitors


Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85% RH, W.V. x 1.0 for 500 hours. They are suitable for reflow soldering.

Product Features:


• Reflow soldering only

• Compact design

• Lightweight design

• Low ESR

Applications


ECHU(X) film capacitors are recommended for time-constant applications, oscillation and resonance, filtering and audio circuits.


SMT 125°C

Related links