Panasonic ECHU(X) PPS Film Capacitor, 16V dc, ±2%, 47nF, Surface Mount

Subtotal (1 pack of 10 units)*

£2.38

(exc. VAT)

£2.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 190 unit(s) ready to ship
  • Plus 7,060 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.238£2.38

*price indicative

Packaging Options:
RS Stock No.:
414-7080
Mfr. Part No.:
ECHU1C473GX5
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

47nF

Voltage

16V dc

Mounting Type

Surface Mount

Tolerance

±2%

Series

ECHU(X)

Suppression Class

X

Length

3.2mm

Depth

1.6mm

Height

1.5mm

Dimensions

3.2 x 1.6 x 1.5mm

Dielectric

PPS

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Package/Case

1206 (3216M)

Maximum Operating Temperature

+125°C

ECHU(X) Series PPS Film Chip Capacitors


Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85% RH, W.V. x 1.0 for 500 hours. They are suitable for reflow soldering.

Product Features:


• Reflow soldering only

• Compact design

• Lightweight design

• Low ESR

Applications


ECHU(X) film capacitors are recommended for time-constant applications, oscillation and resonance, filtering and audio circuits.


SMT 125°C

Related links