Panasonic ECHU(X) PPS Film Capacitor, 16V dc, ±2%, 22nF, Surface Mount
- RS Stock No.:
- 414-7046
- Mfr. Part No.:
- ECHU1C223GX5
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.91
(exc. VAT)
£3.49
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
- Plus 650 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £0.291 | £2.91 |
100 - 490 | £0.276 | £2.76 |
500 - 1490 | £0.218 | £2.18 |
1500 - 2990 | £0.182 | £1.82 |
3000 + | £0.158 | £1.58 |
*price indicative
- RS Stock No.:
- 414-7046
- Mfr. Part No.:
- ECHU1C223GX5
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 22nF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Tolerance | ±2% | |
Series | ECHU(X) | |
Suppression Class | X | |
Length | 3.2mm | |
Depth | 1.6mm | |
Height | 0.9mm | |
Dimensions | 3.2 x 1.6 x 0.9mm | |
Dielectric | PPS | |
Terminal Type | Surface Mount | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Package/Case | 1206 (3216M) | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 22nF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Tolerance ±2% | ||
Series ECHU(X) | ||
Suppression Class X | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 0.9mm | ||
Dimensions 3.2 x 1.6 x 0.9mm | ||
Dielectric PPS | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Package/Case 1206 (3216M) | ||
Panasonic ECHU(X) Polyphenylene Film Capacitors
Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85 %RH, W.V. x 1.0 for 500 hours.
Reflow soldering only
Compact design
Lightweight
Low ESR
Compact design
Lightweight
Low ESR
Applications
Panasonic ECHU(X) film capacitors are suitable for use in filtering and high accuracy circuits such as time constant circuits and oscillation/resonance circuits.
SMT 125°C
Related links
- Panasonic ECHU(X) PPS Film Capacitor ±2% Surface Mount
- Panasonic ECHU(X) PPS Film Capacitor ±2% Surface Mount
- Panasonic ECHU(X) PPS Film Capacitor ±5% Surface Mount
- Panasonic ECHU(X) PPS Film Capacitor ±5% Surface Mount
- Panasonic ECHU(X) PPS Film Capacitor ±2% Surface Mount
- Panasonic ECHU(X) PPS Film Capacitor ±2% Surface Mount
- Panasonic ECHU(X) PPS Film Capacitor ±2% Surface Mount
- Panasonic ECHU(X) PPS Film Capacitor ±2% Surface Mount