KEMET PHE450 Polypropylene Capacitor PP, 1kV dc, ±5%, 220nF
- RS Stock No.:
- 135-3432
- Mfr. Part No.:
- PHE450PF6220JR06L2
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-3432
- Mfr. Part No.:
- PHE450PF6220JR06L2
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 220nF | |
Voltage | 1kV dc | |
Tolerance | ±5% | |
Series | PHE450 | |
Lead Pitch | 27.5mm | |
Length | 31.5mm | |
Depth | 10.5mm | |
Lead Length | 6mm | |
Height | 20.5mm | |
Dimensions | 31.5 x 10.5 x 20.5mm | |
Terminal Type | Radial | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -55°C | |
Dissipation Factor | 0.0003 % @ 1 kHz, 0.0006 % @ 10 kHz | |
Lead Diameter | 0.8mm | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 220nF | ||
Voltage 1kV dc | ||
Tolerance ±5% | ||
Series PHE450 | ||
Lead Pitch 27.5mm | ||
Length 31.5mm | ||
Depth 10.5mm | ||
Lead Length 6mm | ||
Height 20.5mm | ||
Dimensions 31.5 x 10.5 x 20.5mm | ||
Terminal Type Radial | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 0.0003 % @ 1 kHz, 0.0006 % @ 10 kHz | ||
Lead Diameter 0.8mm | ||
KEMET PHE450 Series Metallized Polypropylene Capacitors
KEMET PHE450 series double metallized polypropelene film capacitors are encapsulated in a self-extinguishing resin in a box of material which meets UL 94 V-0 requirements. Suitable for applications with high current stress like protection circuits in switch mode power supplies and deflection circuits in televisions.
Features
Double metallised polypropylene film pulse capacitor
Rated voltage: 250 V dc to 3000 V dc
Rated voltage: 180 to 1000 V ac
Capacitance tolerance: ±5%, other tolerances on request
Lead spacing: 7.5 mm to 37.5 mm
Rated voltage: 250 V dc to 3000 V dc
Rated voltage: 180 to 1000 V ac
Capacitance tolerance: ±5%, other tolerances on request
Lead spacing: 7.5 mm to 37.5 mm
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Related links
- KEMET PHE450 Polypropylene Capacitor PP ±5%, 220nF
- KEMET PHE450 Polypropylene Capacitor PP ±5%, 220nF
- KEMET PHE450 Polypropylene Capacitor PP ±5%, 220nF
- KEMET PHE450 Polypropylene Capacitor PP ±5%, 470nF
- KEMET PHE450 Polypropylene Capacitor PP ±5%, 1μF
- KEMET R76 Polypropylene Capacitor PP ±5%, 220nF
- KEMET PHE450 Polypropylene Capacitor PP ±5%, 330pF
- KEMET PHE450 Polypropylene Capacitor PP ±5%, 680pF