HARTING, Han-Modular, LC, PC Single Mode Duplex Fibre Optic Connector, Plastic Optical
- RS Stock No.:
- 110-9370
- Mfr. Part No.:
- 09140064701
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£11.06
(exc. VAT)
£13.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 45 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.06 |
| 10 - 24 | £10.54 |
| 25 - 49 | £9.97 |
| 50 + | £9.39 |
*price indicative
- RS Stock No.:
- 110-9370
- Mfr. Part No.:
- 09140064701
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han-Modular | |
| Product Type | Fibre Optic Connector | |
| Connector Type | LC | |
| Connector Polish | PC | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Duplex | |
| Optical Fibre Type | Plastic Optical | |
| Minimum Operating Temperature | -40°C | |
| Colour | Grey | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han-Modular | ||
Product Type Fibre Optic Connector | ||
Connector Type LC | ||
Connector Polish PC | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Duplex | ||
Optical Fibre Type Plastic Optical | ||
Minimum Operating Temperature -40°C | ||
Colour Grey | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Han LC Module
Harting Range
Related links
- Rosenberger PC Single Mode Duplex Fibre Optic Connector, 0.3dB Insertion Loss
- RS PRO LC 2dB Insertion Loss
- Broadcom POF Single Mode Duplex Fibre Optic Connector 2.8dB Insertion Loss
- Broadcom Jack Single Mode Duplex Fibre Optic Connector 0.3dB Insertion
- Broadcom POF Single Mode Duplex Fibre Optic Connector 0.19dB Insertion Loss
- TE Connectivity LC Single Mode 125 μm Fibre Size
- Neutrik LC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
- Molex LC Single Mode 125 μm Fibre Size
