Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- RS Stock No.:
- 166-9764
- Mfr. Part No.:
- BLM21BD601SN1D
- Brand:
- Murata
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 166-9764
- Mfr. Part No.:
- BLM21BD601SN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0805 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 600Ω | |
| Current Rating | 200mA | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, RoHS | |
| Height | 0.85mm | |
| Depth | 1.25mm | |
| Length | 2mm | |
| Maximum DC Resistance | 350mΩ | |
| Material | Ferrite | |
| Automotive Standard | No | |
| Application | EMI Suppression Filter, High Speed Signal Lines | |
| Series | BLM21BD | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0805 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 600Ω | ||
Current Rating 200mA | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, RoHS | ||
Height 0.85mm | ||
Depth 1.25mm | ||
Length 2mm | ||
Maximum DC Resistance 350mΩ | ||
Material Ferrite | ||
Automotive Standard No | ||
Application EMI Suppression Filter, High Speed Signal Lines | ||
Series BLM21BD | ||
- COO (Country of Origin):
- JP

SMD 0805 Ferrite Filters- BLM21B Series
The BLM series of ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. At noise frequencies, these ferrite beads are designed to function nearly as resistors, leaving signal wave forms undistorted and reducing the possibility of resonance. The nickel barrier construction of the external electrodes enables excellent solder heat protection.
BLM_P variants feature low DC resistance and are Ideal for high current circuits.
This series of ferrite beads are designed for general use applications.
Related links
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 22 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead) 470 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 330 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 220 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 470 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead) 220 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead) 150 Ω impedance at 100
