Murata Ferrite Bead 850 μm (Surface) (0805) (Chip Ferrite Bead), 78.9 Ω impedance at 25 MHz, 150 Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4971
- Mfr. Part No.:
- BLM21AG151BH1D
- Brand:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-4971
- Mfr. Part No.:
- BLM21AG151BH1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0805 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 78.9Ω | |
| Impedance at 50 MHz | 109Ω | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 150Ω | |
| Impedance at 300 MHz | 165Ω | |
| Impedance at 1 GHz | 120Ω | |
| Current Rating | 10mA | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | REACH, RoHS | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Maximum DC Resistance | 0.09Ω | |
| Height | 850μm | |
| Material | Ferrite | |
| Application | General Purpose, EMI Suppression Filter | |
| Automotive Standard | AEC-Q200 | |
| Series | BLM21 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0805 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 78.9Ω | ||
Impedance at 50 MHz 109Ω | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 150Ω | ||
Impedance at 300 MHz 165Ω | ||
Impedance at 1 GHz 120Ω | ||
Current Rating 10mA | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals REACH, RoHS | ||
Length 2mm | ||
Depth 1.25mm | ||
Maximum DC Resistance 0.09Ω | ||
Height 850μm | ||
Material Ferrite | ||
Application General Purpose, EMI Suppression Filter | ||
Automotive Standard AEC-Q200 | ||
Series BLM21 | ||
- COO (Country of Origin):
- JP
The Murata BLM21AG series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance.
Nickel barrier structure of the external electrodes provides excellent solder heat resistance
Operating temperature range from -55 °C to 125 °C
Does not need a connection to ground
Related links
- Murata Ferrite Bead 850 μm (Surface) (0805) (Chip Ferrite Bead) 150 Ω impedance at 100 MHz,
- Murata Ferrite Bead 850 μm (Surface) (0805) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 850 μm (Surface) (0805) (Chip Ferrite Bead) 60 Ω impedance at 100 MHz,
- Murata Ferrite Bead 850 μm (Surface) (0805) (Chip Ferrite Bead) 30 Ω impedance at 100 MHz,
- Murata Ferrite Bead 850 μm (Surface) (0805) (Chip Ferrite Bead) 330 Ω impedance at 100 MHz,
- Murata Ferrite Bead 850 μm (Surface) (0805) (Chip Ferrite Bead) 470 Ω impedance at 100 MHz,
- Murata Ferrite Bead 850 μm (Surface) (0805) (Chip Ferrite Bead) 330 Ω impedance at 100 MHz,
- Murata Ferrite Bead 850 μm (Surface) (0805) (Chip Ferrite Bead) 1000 Ω impedance at 100 MHz,
