TE Connectivity 6116522 Series RJ45 Connector Female, PCB, Cat5 STP Shield Right Angle 2 Port 8 Way
- RS Stock No.:
- 820-8139
- Mfr. Part No.:
- 6116522-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£7.79
(exc. VAT)
£9.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £7.79 |
| 5 + | £7.57 |
*price indicative
- RS Stock No.:
- 820-8139
- Mfr. Part No.:
- 6116522-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Number of Ports | 2 | |
| Mount Type | PCB | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | STP | |
| Orientation | Right Angle | |
| LED | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 13.97mm | |
| Width | 33.27mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Series | 6116522 | |
| Depth | 15.75mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Number of Ports 2 | ||
Mount Type PCB | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type STP | ||
Orientation Right Angle | ||
LED No | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 13.97mm | ||
Width 33.27mm | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
Series 6116522 | ||
Depth 15.75mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
TE Connectivity Cat 5 Multiple Port PCB Mount Modular RJ45 Jacks
From TE Connectivity a range of 2 port 8 way RJ45 modular jacks. These shielded Cat 5 connectors have gold plated phosphor bronze contacts and are made from a high temperature black nylon housing material. The connectors feature a PCB grounding option with 3.56 mm PCB tail length. The RJ45 modular jacks would be commonly found in computer networking and telephone applications.
Related links
- TE Connectivity 6116522 Series RJ45 Connector Female Cat5 STP Shield Right Angle 2 Port 8 Way
- TE Connectivity 6339167 Series RJ45 Connector Female Cat5 STP Shield Right Angle 4 Port 8 Way
- TE Connectivity 1888251 Series RJ45 Connector Female Cat5 STP Shield Right Angle 5 Port 8 Way
- Wurth Elektronik 615008 Series RJ45 Connector Female Cat5 STP Shield Horizontal 1 Port 8 Way
- Wurth Elektronik 615008 Series RJ45 Connector Female Cat5 STP Shield 45° 1 Port 8 Way
- Wurth Elektronik 615008 Series RJ45 Connector Female Cat5 STP Shield Vertical 1 Port 8 Way
- Hirose TM24R Series RJ45 Connector Female Through Hole, Cat5 STP Shield Right Angle 1 Port 8 Way
- Hirose TM11R Series RJ45 Connector Female Cat5 STP Shield Right Angle 1 Port 8 Way
