TE Connectivity 5520258 Series RJ25 Modular Jack Connector Female, Through Hole, Cat3 Unshielded Straight 1 Port 6 Way

Bulk discount available

Subtotal (1 pack of 5 units)*

£6.09

(exc. VAT)

£7.31

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 45£1.218£6.09
50 - 120£1.01£5.05
125 - 245£0.914£4.57
250 - 745£0.872£4.36
750 +£0.798£3.99

*price indicative

RS Stock No.:
782-0808
Distrelec Article No.:
304-36-620
Mfr. Part No.:
5520258-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Ethernet Connector Type

RJ25

Product Type

RJ25 Modular Jack Connector

LAN Category

Cat3

Mount Type

Through Hole

Number of Ports

1

Number of Ways

6

Connector Type

Modular Jack

Connector Gender

Female

Shield Type

Unshielded

Orientation

Straight

LED

No

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

16.01mm

Depth

16.51mm

Hazardous Area Certification

NO

Series

5520258

Width

13.59mm

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

TE Connectivity Cat 3 Single Port Right Angle PCB Mount 6 Pole Modular Jacks


6 Pole Cat 3 single port right angle PCB mount modular RJ11, RJ14 and RJ25 jacks with high temperature thermoplastic housings. These Cat 3 modular jacks are available as through hole or SMT mounting with nickel plated copper alloy shielding and various heights and solder tail lengths. Other additional features include PCB and panel grounding options, panel stops to provide additional mechanical support, keying that enables the modular jack to be mated securely with a keyed plug and latching. Please refer to additional data table for details.

Related links