Molex 130058 Series RJ45 Connector Female, Cat5 Straight 1 Port
- RS Stock No.:
- 180-5664
- Distrelec Article No.:
- 302-96-896
- Mfr. Part No.:
- 1300580057
- Brand:
- Molex
Subtotal (1 unit)*
£23.70
(exc. VAT)
£28.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 108 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.70 |
*price indicative
- RS Stock No.:
- 180-5664
- Distrelec Article No.:
- 302-96-896
- Mfr. Part No.:
- 1300580057
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Connector Type | Adapter | |
| Connector Gender | Female | |
| Orientation | Straight | |
| IP Rating | IP67 | |
| LED | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Depth | 50mm | |
| Hazardous Area Certification | NO | |
| Series | 130058 | |
| Width | 33mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Connector Type Adapter | ||
Connector Gender Female | ||
Orientation Straight | ||
IP Rating IP67 | ||
LED No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Depth 50mm | ||
Hazardous Area Certification NO | ||
Series 130058 | ||
Width 33mm | ||
Standards/Approvals RoHS | ||
RJ-Lnxx RJ45 Female to RJ45 Female Adaptor
Related links
- Molex 130058 Series RJ45 Connector Female, Panel Mount Straight 1 Port
- Molex 130058 Series RJ11 Connector Female Cat3 Unshielded Straight 1 Port 6 Way
- Phoenix Contact CUC Series RJ45 Connector, Cat5 Straight 1 Port
- Phoenix Contact VS Series RJ45 Connector Male, Cat5 Straight 1 Port
- HARTING 09452 Series RJ45 Connector Female Cat5 Shielded Straight 1 Port 8 Way
- TE Connectivity 1546414 Series RJ45 Connector Male/Female Cat5 Unshielded Straight 1 Port 8 Way
- Phoenix Contact VS-08-BU-RJ45/LP-1 Series Female RJ45 Connector, Cat5 Straight 1 Port 8 -Way
- Molex 130055 Series RJ45 Connector Male/Female Cat5, Cat5e F/UTP Shield Straight 1 Port 8 Way
