Molex 95009 Series RJ45 Connector Female, Through Hole, Cat3 Unshielded Right Angle 1 Port 8 Way

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£3.69

(exc. VAT)

£4.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 195 unit(s) shipping from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£0.738£3.69
25 - 45£0.684£3.42
50 - 120£0.622£3.11
125 - 495£0.562£2.81
500 +£0.526£2.63

*price indicative

RS Stock No.:
178-9404
Mfr. Part No.:
95009-7887
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

LAN Category

Cat3

Mount Type

Through Hole

Number of Ports

1

Number of Ways

8

Connector Gender

Female

Connector Type

Modular Jack

Shield Type

Unshielded

Magnetic

No

Orientation

Right Angle

LED

No

Minimum Operating Temperature

-40°C

Light Pipes

No

Termination Type

Solder

Maximum Operating Temperature

80°C

Series

95009

Width

16mm

Standards/Approvals

No

Hazardous Area Certification

No

Length

15.24mm

Depth

20.57mm

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel Palladium

Modular Jack, Right-Angle, Through Hole, 8/8

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy