Molex 95009 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 6 Way

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
787-776
Mfr. Part No.:
95009-7641
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Ethernet Connector Type

RJ11

Product Type

Ethernet Connector

Mount Type

Through Hole

Number of Ports

1

Number of Ways

6

Connector Gender

Female

Connector Type

Modular Jack

Shield Type

Unshielded

Orientation

Right Angle

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Depth

16mm

Series

95009

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
CN
The Molex modular jack offers a robust and reliable connectivity solution, is designed for right-angle panel mount applications, ensuring optimal performance in electronic devices.

Current rating of 1.5A per contact ensures dependable electrical performance

Rated for a maximum voltage of 125V DC, enhancing versatility in various applications

Constructed from high temperature thermoplastic for durability under operational stress

Features a PCB retention mechanism that guarantees secure installation

Compact jack height of 16.00mm for space-saving designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy