Molex 95009 Series Modular Jack Female, Through Hole Right Angle 1 Port

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£4.36

(exc. VAT)

£5.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4£4.36£0.872
5 - 9£4.01£0.802
10 +£3.62£0.724

*price indicative

RS Stock No.:
665-819
Mfr. Part No.:
950097667
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Modular Jack

Ethernet Connector Type

RJ11

Number of Ports

1

Mount Type

Through Hole

Connector Gender

Female

Connector Type

Modular Jack

Orientation

Right Angle

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Maximum Operating Temperature

85°C

Hazardous Area Certification

No

Standards/Approvals

EU RoHS

Series

95009

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
CN
The Molex modular is engineered for versatility and high performance in electronic connectivity. This high temperature thermoplastic component is perfect for PCB applications, providing reliable connections with its 6/6 positions loaded contacts. Its robust design ensures longevity, rated for 2500 mating cycles, while accommodating a voltage maximum of 125V DC and a current maximum per contact of 1.5A. Built for precision, this modular jack is Ideal for various applications, seamlessly integrating into devices with a right-angle orientation to optimize space and performance.

Compatible with FCC 68 plugs, enhancing versatility in various installations

Features a black resin colours for a sleek, professional appearance

Chemical composition includes compliance with industry standards for safety and reliability

Temperature range of -40° to +80°C caters to harsh environmental conditions

Tray packaging ensures safe handling and easy integration into production lines

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy