Molex 44248 Series RJ45 Connector Female, Through Hole, Cat3 Shielded Right Angle 4 Port 8 Way
- RS Stock No.:
- 178-9395
- Mfr. Part No.:
- 44248-0030
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£17.99
(exc. VAT)
£21.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £17.99 |
| 10 - 49 | £17.49 |
| 50 - 99 | £17.01 |
| 100 - 249 | £16.57 |
| 250 + | £16.14 |
*price indicative
- RS Stock No.:
- 178-9395
- Mfr. Part No.:
- 44248-0030
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat3 | |
| Mount Type | Through Hole | |
| Number of Ports | 4 | |
| Number of Ways | 8 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Magnetic | No | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Light Pipes | Yes | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Length | 63.86mm | |
| Width | 13.45mm | |
| Series | 44248 | |
| Depth | 15.47mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold, Tin | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat3 | ||
Mount Type Through Hole | ||
Number of Ports 4 | ||
Number of Ways 8 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Magnetic No | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Light Pipes Yes | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Length 63.86mm | ||
Width 13.45mm | ||
Series 44248 | ||
Depth 15.47mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold, Tin | ||
- COO (Country of Origin):
- CN
Modular Jack, Right-Angle, Low Profile, Inverted, Lightpipes, 8/8, 4 Ports
Related links
- Molex 44248 Series RJ45 Connector Female Cat3 Shielded Right Angle 4 Port 8 Way
- Molex 44248 Series RJ45 Connector Female Cat3 Shielded Right Angle 2 Port 8 Way
- Molex 43223 Series Modular Jack Female Cat3 Shielded Right Angle 4 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat3 Shielded Right Angle 4 Port 8 Way
- MH Connectors MH3012 Series RJ45 Connector Female Cat5e Shielded Right Angle 4 Port 8 Way
- TE Connectivity OEG Series RJ45 Connector Female Cat5 Shielded Right Angle 4 Port 8 Way
- TE Connectivity AMP-METRIMATE Series RJ45 Connector Female Cat5 Shielded Right Angle 4 Port 8 Way
- Molex 44248 Series Modular Jack Female, Flange Unshielded Right Angle 2 Port 2 Way

