TE Connectivity 2031994 Series RJ45 Connector Female, PCB, Cat6 Nickel Plated Brass Shield Right Angle 2 Port 8 Way
- RS Stock No.:
- 144-3301
- Mfr. Part No.:
- 1-2301994-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£14.74
(exc. VAT)
£17.69
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £14.74 |
| 10 - 24 | £13.98 |
| 25 - 49 | £12.96 |
| 50 + | £11.84 |
*price indicative
- RS Stock No.:
- 144-3301
- Mfr. Part No.:
- 1-2301994-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6 | |
| Mount Type | PCB | |
| Number of Ports | 2 | |
| Number of Ways | 8 | |
| Connector Type | Jack | |
| Connector Gender | Female | |
| Shield Type | Nickel Plated Brass | |
| Magnetic | Yes | |
| Orientation | Right Angle | |
| IP Rating | IP20 | |
| LED | Yes | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Width | 21.5mm | |
| Series | 2031994 | |
| Depth | 13.8mm | |
| Length | 19.75mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6 | ||
Mount Type PCB | ||
Number of Ports 2 | ||
Number of Ways 8 | ||
Connector Type Jack | ||
Connector Gender Female | ||
Shield Type Nickel Plated Brass | ||
Magnetic Yes | ||
Orientation Right Angle | ||
IP Rating IP20 | ||
LED Yes | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
Width 21.5mm | ||
Series 2031994 | ||
Depth 13.8mm | ||
Length 19.75mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
TE Connectivity Cat6 RJ45 Inverted Jacks With Intergrated Magnetics
A range of industrial RJ45 jacks from TE Connectivity. The PCB mounting inverted jacks feature integrated magnetics providing enhanced EMI shielding against noise and interference supporting more reliable connections. With their extended temperature range improved corrosion resistance, these robust RJ45 jacks are Ideal for applications in the harshest of environments. This series of Industrial modular jacks are available with data transmission rates of 10/100 Base –T or 1 GB and LED status indicator options. All models are highly reliable and excellent quality.
Features & Benefits
Thicker gold plating improving corrosion resistance;Extended temperature range -40°C to +85°C;Enhanced EMI protection;Minimum product life requirement of 10 years;260°C reflow Pin in Paste soldering;Smaller PCB footprint, supporting greater capacity and performance
Applications
Routers;Hubs;PLCS;Switches;Wireless access points;All industrial applications with RJ45 connectivity;All industrial applications requiring Ethernet
Related links
- TE Connectivity 2031994 Series RJ45 Connector Female Cat6 Nickel Plated Brass Shield Right Angle 2 Port 8 Way
- TE Connectivity 2301995 Series RJ45 Connector Female Cat6 Nickel Plated Brass Shield Vertical 2 Port 8 Way
- TE Connectivity 2301994 Series RJ45 Connector Male Cat5e Nickel Plated Brass Shield Right Angle 2 Port 8 Way
- TE Connectivity 2301995 Series RJ45 Connector Female PCB Cat6 Nickel Plated Brass Shield Vertical, Vertical
- TE Connectivity 2337994 Series RJ45 Connector Female Cat5 Nickel Plated Brass Shield Right Angle 2 Port 8
- TE Connectivity 2337992 Series RJ45 Connector Female Cat5 Nickel Plated Brass Shield Right Angle 2 Port 8
- Wurth Elektronik WR-MJ Series RJ45 Connector Nickel Plated Brass Shield Horizontal 1 Port 8 Way
- Wurth Elektronik 615008 Series RJ45 Connector Female Cat3 Nickel Plated Brass Shield Horizontal 1 Port 8 Way
