TE Connectivity 2031994 Series RJ45 Connector Female, PCB, Cat6 Nickel Plated Brass Shield Right Angle 2 Port 8 Way
- RS Stock No.:
- 144-3282
- Distrelec Article No.:
- 304-64-336
- Mfr. Part No.:
- 1-2301994-0
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 80 units)*
£608.24
(exc. VAT)
£729.92
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 80 - 80 | £7.603 | £608.24 |
| 160 + | £7.413 | £593.04 |
*price indicative
- RS Stock No.:
- 144-3282
- Distrelec Article No.:
- 304-64-336
- Mfr. Part No.:
- 1-2301994-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat6 | |
| Number of Ports | 2 | |
| Mount Type | PCB | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Jack | |
| Shield Type | Nickel Plated Brass | |
| Orientation | Right Angle | |
| Magnetic | Yes | |
| IP Rating | IP20 | |
| LED | Yes | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Depth | 13.8mm | |
| Series | 2031994 | |
| Length | 19.75mm | |
| Width | 21.5mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat6 | ||
Number of Ports 2 | ||
Mount Type PCB | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Jack | ||
Shield Type Nickel Plated Brass | ||
Orientation Right Angle | ||
Magnetic Yes | ||
IP Rating IP20 | ||
LED Yes | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Depth 13.8mm | ||
Series 2031994 | ||
Length 19.75mm | ||
Width 21.5mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
TE Connectivity Cat5 RJ45 Standard Jacks With Intergrated Magnetics
A range of industrial RJ45 jacks from TE Connectivity. The PCB mounting standard jacks feature integrated magnetics providing enhanced EMI shielding against noise and interference supporting more reliable connections. With their extended temperature range improved corrosion resistance, these robust RJ45 jacks are Ideal for applications in the harshest of environments. This series of Industrial modular jacks are available with data transmission rates of 10/100 Base –T or 1 GB and LED status indicator options. All models are highly reliable and excellent quality.
Features & Benefits
Thicker gold plating improving corrosion resistance;Extended temperature range -40°C to +85°C;Enhanced EMI protection;Minimum product life requirement of 10 years;260°C reflow Pin in Paste soldering;Smaller PCB footprint, supporting greater capacity and performance
Applications
Routers;Hubs;PLCS;Switches;Wireless access points;All industrial applications with RJ45 connectivity;All industrial applications requiring Ethernet
Related links
- TE Connectivity 2031994 Series RJ45 Connector Female Cat6 Nickel Plated Brass Shield Right Angle 2 Port 8 Way
- TE Connectivity 2301995 Series RJ45 Connector Female Cat6 Nickel Plated Brass Shield Vertical 2 Port 8 Way
- TE Connectivity 2301994 Series RJ45 Connector Male Cat5e Nickel Plated Brass Shield Right Angle 2 Port 8 Way
- TE Connectivity 2301995 Series RJ45 Connector Female PCB Cat6 Nickel Plated Brass Shield Vertical, Vertical
- TE Connectivity 2337992 Series RJ45 Connector Female Cat5 Nickel Plated Brass Shield Right Angle 2 Port 8
- TE Connectivity 2337994 Series RJ45 Connector Female Cat5 Nickel Plated Brass Shield Right Angle 2 Port 8
- TE Connectivity 2337992 Series RJ45 Connector Female Cat5e Nickel Plated Brass Shield Right Angle 2 Port
- Wurth Elektronik 615008 Series RJ45 Connector Female Cat3 Nickel Plated Brass Shield Horizontal 1 Port 8 Way

