Phoenix Contact NBC-MS/ 2.0-94B/R4AC SCO US, 2 m Cat5 Ethernet Cable, Blue, Shielded 2 Polyurethane Sheath

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£52.04

(exc. VAT)

£62.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£52.04
5 +£49.44

*price indicative

RS Stock No.:
802-9135
Mfr. Part No.:
1406117
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

NBC-MS/ 2.0-94B/R4AC SCO US

Cable Length

2m

LAN Category

Cat5

Shield Type

Shielded

Jacket Material

Polyurethane

Jacket Colour

Blue

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Core Strands

7

Fire Behaviour

IEC 60332-1

Standards/Approvals

EAC

Voltage

60V

Conductor Material

Bare Copper

Outside Diameter

6.4mm

Cross Sectional Area

0.14 mm²

Number of Cores

2

COO (Country of Origin):
US

Phoenix Contact NBC-MS/ 2.0-94B/R4AC SCO US Series Ethernet Cable, 26 AWG Gauge, Terminated - 1406117


This Phoenix Contact Ethernet cable in 26 AWG is a high quality LAN cable designed for the automation, electronics, electrical, and mechanical industries. With a length of 2m, this shielded RJ45 cable features a male to male connector, ensuring seamless connectivity for your network requirements. The blue sheath and straight connector design further enhance its durability and reliability for various applications.

Features & Benefits


• Shielded RJ45 Ethernet cable with 26 AWG for efficient data transmission

• Male to male straight connector for easy plug and play connectivity

• IP67 rated for dust and water resistance, ideal for industrial environments

• Cat5 LAN Category for high speed network connections

• Blue sheath colour for easy identification and organisation

Applications


• Ideal for automation systems requiring secure and stable network connections

• Suitable for use in electrical installations for reliable data transmission

• Perfect for mechanical setups where a rugged and durable Ethernet cable is essential

• Used with IP-rated devices for seamless connectivity in harsh environments

Can it support high-speed data transmission between devices with different IP ratings?


Yes, the Phoenix Contact Ethernet cable is designed to ensure reliable data transmission between devices with various IP ratings.

Will it work efficiently in a LAN setup with multiple connectors and devices?


Yes, this cable is perfect for LAN environments with multiple connectors, ensuring seamless communication between devices.

Is it suitable for outdoor installations where exposure to dust and water is a concern?


Yes, the shielded RJ45 cable is IP67 rated, making it ideal for outdoor installations where protection from dust and water is essential.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy