TE Connectivity SFP, 1 m Ethernet Cable, Black Polyvinyl Chloride Sheath
- RS Stock No.:
- 773-7923
- Mfr. Part No.:
- 2127931-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£90.73
(exc. VAT)
£108.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £90.73 |
| 5 - 9 | £88.21 |
| 10 - 24 | £85.82 |
| 25 + | £83.57 |
*price indicative
- RS Stock No.:
- 773-7923
- Mfr. Part No.:
- 2127931-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ethernet Cable | |
| Series | SFP | |
| Cable Length | 1m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Standards/Approvals | CE, EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ethernet Cable | ||
Series SFP | ||
Cable Length 1m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Standards/Approvals CE, EU | ||
- COO (Country of Origin):
- CN
TE Connectivity SFP+ High Speed Cable Assemblies
High speed MSA SFF-8431 compliant SFP+ passive copper cable assemblies that support serial data rates of up to 10Gbps for use in 10 Gigabit Ethernet, fibre channel and Infiniband applications. These SFP+ high speed cable assemblies use MADISON brand twin-axial bulk cable, have 4 signal positions, an overmoulded strain relief, retractable pin latching and enhanced EMI supression.
Part numbers 2127931-x accept 30 AWG wire size
Part numbers 2127934-x accept 24 AWG wire size
For suitable connectors see stock numbers 717-4401 and 717-4397
SPF Cage
Related links
- TE Connectivity SFP Black Polyvinyl Chloride Sheath
- TE Connectivity SFP+ Black
- TE Connectivity SFP Black Polyvinyl Chloride Sheath
- TE Connectivity SFP Black Polyvinyl Chloride Sheath
- Molex SFP+ Black Beryllium Copper Zinc Alloy Sheath
- Siemens SFP+, 1 m Ethernet Cable
- Molex SFP Yellow
- StarTech.com Black Polyvinyl Chloride Sheath Unscreened, Unshielded
