Phoenix Contact KDT-ST Series Polyamide Filler Plug for Use with Cable Sleeves x 20 mm
- RS Stock No.:
- 557-083
- Mfr. Part No.:
- 3062016
- Brand:
- Phoenix Contact
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 557-083
- Mfr. Part No.:
- 3062016
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Filler Plug | |
| Accessory Type | Filler Plug | |
| Length | 20mm | |
| For Use With | Cable Sleeves | |
| Material | Polyamide | |
| IP Rating | IP54 | |
| Series | KDT-ST | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Filler Plug | ||
Accessory Type Filler Plug | ||
Length 20mm | ||
For Use With Cable Sleeves | ||
Material Polyamide | ||
IP Rating IP54 | ||
Series KDT-ST | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
The Phoenix Contact filler plugs are used to seal unused cable sleeves. They are classified as sealing plugs and can operate within an ambient temperature range of -20 °C to 80 °C.
IP54 rated
Made of PA
Related links
- Phoenix Contact KDT-ST Series Polyamide Filler Plug for Use with Cable Sleeves x 20 mm
- Phoenix Contact KDT-ST 11 Series Polyamide Filler Plug for Use with Cable Sleeves x 20 mm
- Phoenix Contact KDT-ST 3 Series Polyamide Filler Plug for Use with Cable Sleeves x 25 mm
- Phoenix Contact ME-MAX Series Polyamide Filler Plug for Use with Unoccupied Terminal Points x 21.6 mm x 20 mm
- Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points (MSTBO) x 19.05 mm x 20 mm
- Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points 21.6 mm x 21.6 mm x 20 mm
- Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points (MSTBO) 19.05 mm x 19.05 mm x 20
- Phoenix Contact ME MAX B-17 Series Polyamide Filler Plug for Use with Unoccupied Terminal Points x 15 mm
