Phoenix Contact SACC Series Polyamide Flexible Sleeve for Use with Enclosure

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
522-224
Mfr. Part No.:
1419567
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Flexible Sleeve

Product Type

Flexible Sleeve

For Use With

Enclosure

Material

Polyamide

IP Rating

IP67

Thread Size

M12

Series

SACC

Standards/Approvals

IEC 61076-2-101

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact fixing sleeve is engineered for M12 housing screw connections, providing a robust solution that accommodates tolerance variations when interfacing with SMD-solderable M12 socket contact inserts. With its advanced design, it enables seamless integration into various applications, ensuring longevity and reliability. The product's thoughtful construction safeguards against mechanical stress on soldering points, thus enhancing the overall performance of the connection.

Allows for straightforward tool free installation streamlining the assembly process

Optional sealing available for ports enhancing protection against contamination

Built to withstand harsh conditions with a robust degree of protection

Optimised for use in both indoor and outdoor applications with reliable environmental resistance

Related links