Phoenix Contact MC Series Sheet Steel Cable Support for Use with Enclosure 29.5 mm x 222 mm x 92mm

Subtotal (1 unit)*

£25.69

(exc. VAT)

£30.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.69

*price indicative

RS Stock No.:
270-581
Mfr. Part No.:
1415240
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Cable Support

Product Type

Cable Support

Length

222mm

For Use With

Enclosure

Width

92mm

Material

Sheet Steel

Height

29.5mm

Colour

Light Grey

IP Rating

IP66, IP67

Series

MC

Standards/Approvals

EAC, RoHS

Hazardous Area Certification

NO

The Phoenix Contact Cable Feed Through Plate embodies reliability and versatility, designed to meet diverse application needs. Constructed from high quality galvanized sheet steel, the product ensures durability while accommodating a substantial number of conductors. The innovative design allows for various external cable diameters, making it ideal for multiple installations. Its robust construction and attention to environmental factors guarantee optimal performance, even in challenging conditions.

Robust construction ensures long lasting performance

Compatible with a wide range of external cable diameters

Designed for easy installation with included mounting screws

UL flammability rating of V0 enhances safety measures

Suitable for use in extreme ambient temperatures

Related links